Osram ISD2313 technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.1inch |
| Illumination Color | Green |
| Interface | Serial |
| Length | 0.79inch |
| Luminous Intensity | 2.41mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 568nm |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Osram ISD2313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.