Osram ISD2353 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Interface | Serial |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.88mm |
| Viewing Area Length | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for Osram ISD2353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.