Osram L58835 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 1.5m |
| Input Power | 58W |
| Length | 5foot |
| Luminous Flux | 5200lm |
| Reach SVHC Compliant | No |
| Series | LUMILUX |
| RoHS | Compliant |
Download the complete datasheet for Osram L58835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.