Osram L70835 technical specifications.
| Package/Case | Module |
| Height | 1.8m |
| Input Power | 70W |
| Luminous Flux | 6200lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram L70835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
