Osram L70840 technical specifications.
| Package/Case | Module |
| Color | White |
| Input Power | 70W |
| Length | 1.8m |
| Luminous Flux | 6550lm |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram L70840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
