Osram LA CP7P-JUKQ-W4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Circular |
| Luminous Flux | 65.8lm |
| Luminous Intensity | 38cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 80 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LA CP7P-JUKQ-W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.