Uni-color amber chip LED emitter featuring a 4-pin PLCC package for surface mounting. This high-brightness LED emits light at a peak wavelength of 624 nm with a maximum intensity of 2800mcd and luminous flux of 2.4lm. Designed with a clear, circular lens and a 60° viewing angle, it operates within a temperature range of -40°C to 100°C and supports a maximum forward current of 70mA with a maximum forward voltage of 2.5V. The lead-frame SMT package, a Plastic Leaded Chip Carrier (PLCC), measures a maximum of 3mm in length, 3.4mm in width, and 3.5mm in height.
Osram LA E655-AABB-24-1-50-R33-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 3.5(Max) - 0.1 |
| Seated Plane Height (mm) | 3.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 2800mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Clear |
| Luminous Flux | 2.4lm |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.6x2.6x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LA E655-AABB-24-1-50-R33-Z to view detailed technical specifications.
No datasheet is available for this part.