Osram LA E67F-AABA-24-3A4B technical specifications.
| Package/Case | PLCC |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA E67F-AABA-24-3A4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.