High-brightness, uni-color amber chip LED emitter with a 120° viewing angle. Features a 4-pin PLCC package with J-lead configuration for surface mounting. This lead-frame SMT component offers a maximum intensity of 3550mcd and a luminous flux of 8lm. The plastic-encased chip carrier measures 3mm x 3.4mm x 2.1mm.
Osram LA E67F-BACA-24-3B5A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 3550mcd(Max) |
| LED Material | InGaAlP |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 8lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA E67F-BACA-24-3B5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.