Osram LA G6SP-DAEA-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 25.1lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA G6SP-DAEA-24-1-Z to view detailed technical specifications.
No datasheet is available for this part.