
Uni-color amber chip LED emitter, featuring a 2-pin SMT package for surface mounting. This component operates with a peak wavelength of 622 nm and a maximum forward current of 30 mA, delivering a typical intensity of 112 mcd. Designed with a 120° viewing angle and a clear, rectangular lens, it offers a luminous flux of 0.3 lm. The compact SMD package measures 2.1 mm in length, 1.5 mm in width, and 1.25 mm in height, suitable for automotive applications with an operating temperature range of -40°C to 100°C.
Osram LA M676-Q2 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 112mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 622nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.3lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA M676-Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.