Surface mount, uni-color amber LED emitter featuring a 120° viewing angle and a flat, rectangular, diffused lens. Emitting orange light at 617nm with a luminous flux of 1.9lm and luminous intensity of 900mcd, this component operates with a forward current of 30mA. Packaged in tape and reel, it measures 2mm in length, 1.4mm in width, and 1.4mm in height, with a 1mm lens size. Suitable for operation between -40°C and 100°C.
Osram LA M67B-T2V1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LA M67B-T2V1-1-Z to view detailed technical specifications.
No datasheet is available for this part.