Osram LA T676-Q2T1-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.665lm |
| Luminous Intensity | 222.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LA T676-Q2T1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
