
Uni-color amber chip LED emitter, 624nm peak wavelength, featuring a 2-pin, 0402 (1006 Metric) surface mount package. This top-mount, diffused lens LED offers 180mcd maximum intensity and a wide 165° viewing angle. Operates with a maximum forward current of 15mA and a maximum forward voltage of 2.4V, within a temperature range of -40°C to 85°C.
Osram LA VH9F-Q1R2-24-0 technical specifications.
| Package/Case | Case 0402(1006Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.1(Max) |
| Package Width (mm) | 0.6(Max) |
| Package Height (mm) | 0.35(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 180mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Luminous Flux | 0.38lm |
| Viewing Angle | 165° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x0.35x0.31mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA VH9F-Q1R2-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.