High-brightness, uni-color amber chip LED emitter with a peak wavelength of 624 nm. This 2-pin, surface-mount device features a 170° viewing angle and a colorless, non-diffused circular lens. It offers a maximum luminous flux of 82 lm and a maximum forward current of 1000 mA, with a maximum forward voltage of 2.6 V. The lead-frame SMT package family measures 7.2 mm (L) x 6.2 mm (W) x 3.1 mm (H), supporting operation from -40 °C to 125 °C.
Osram LA W5AM-JXKX-24-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 20000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 82lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 2.6V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA W5AM-JXKX-24-Z to view detailed technical specifications.
No datasheet is available for this part.