The LA3366-QT is a single-element LED from Osram with a diffused and colored lens style. It has a luminous flux of 0.84lm and a luminous intensity of 450mcd. The LED can handle a forward current of up to 30mA and a reverse voltage of 12V. It is designed for through-hole mounting and has a package case type of T. The LA3366-QT operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Osram LA3366-QT technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.84lm |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA3366-QT to view detailed technical specifications.
No datasheet is available for this part.