The LA3366-R1S2-1 is an orange LED with a radial package and through hole mount. It has a forward current rating of 20mA and operates within a temperature range of -55°C to 100°C. The LED features a diffused lens with a viewing angle of 70° and a luminous intensity of 196mcd.
Osram LA3366-R1S2-1 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 4.8mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA3366-R1S2-1 to view detailed technical specifications.
No datasheet is available for this part.