Osram LA3366-R1T2-1 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA3366-R1T2-1 to view detailed technical specifications.
No datasheet is available for this part.