Osram LA3366-R1T2-1-0-20-BULK technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 281mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Radial |
| Viewing Angle | 70° |
| Wavelength | 622nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LA3366-R1T2-1-0-20-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.