Osram LA543B-AWDW-24 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA543B-AWDW-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.