Osram LACP7P-JXKX-24 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | Orange |
| Lens Style | Round |
| Luminous Flux | 82lm |
| Luminous Intensity | 36000mcd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LACP7P-JXKX-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.