Osram LACPDP-JYKX-24 technical specifications.
| Package/Case | CSMD |
| Color | Orange |
| Lens Style | Round, Circular |
| Luminous Flux | 82lm |
| Luminous Intensity | 15.4cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LACPDP-JYKX-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
