Osram LACPDP-KXKZ-23-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 400mA |
| Illumination Color | Orange |
| Luminous Flux | 71lm |
| Luminous Intensity | 19cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 150° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LACPDP-KXKZ-23-Z to view detailed technical specifications.
No datasheet is available for this part.