The LAE6SF-AABA-24-1 is a luminous diode from Osram with a luminous flux of 6.05lm and luminous intensity of 2240mcd. It has a forward current rating of 70mA and can withstand a reverse voltage of 12V. The diode is packaged in a PLCC package and is designed for surface mount applications. It has an operating temperature range of -40°C to 100°C.
Osram LAE6SF-AABA-24-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 6.05lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LAE6SF-AABA-24-1 to view detailed technical specifications.
No datasheet is available for this part.