The LAE6SF-BBCA-24-1-Z is a single-channel orange LED from Osram, featuring a forward current of 70mA and a maximum operating temperature of 100°C. It is packaged in a PLCC format and is suitable for surface mount applications. The LED has a luminous intensity of 2895mcd and a viewing angle of 120°. It is also compliant with AEC-Q100 standards.
Osram LAE6SF-BBCA-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 70mA |
| Height | 1.9mm |
| Illumination Color | Orange |
| Length | 3.5mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 8.5lm |
| Luminous Intensity | 2895mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAE6SF-BBCA-24-1-Z to view detailed technical specifications.
No datasheet is available for this part.