The LAE6SF-BBCA-34-1 is a single-element LED from Osram, packaged in a PLCC format for surface mount applications. It features a diffused, colorless lens style and a luminous flux of 4.03lm. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a viewing angle of 120° and a reverse voltage of 12V, with a forward current of 70mA.
Osram LAE6SF-BBCA-34-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 4.03lm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAE6SF-BBCA-34-1 to view detailed technical specifications.
No datasheet is available for this part.