Osram LAE6SF-BBCB-24-1-50-R18 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 10.11lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAE6SF-BBCB-24-1-50-R18 to view detailed technical specifications.
No datasheet is available for this part.