This surface mount LED features a luminous intensity of 2800mcd and a viewing angle of 120°. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC case and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Osram LAE6SF-Q2S1-1-2A2B+BW-24-3A4B technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAE6SF-Q2S1-1-2A2B+BW-24-3A4B to view detailed technical specifications.
No datasheet is available for this part.