Osram LAG6SP-CBDA-24-1-Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.95(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Weight (g) | 40 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LAG6SP-CBDA-24-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.