Osram LAG6SP-CBEA-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 140mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 16.8lm |
| Luminous Intensity | 3.55cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAG6SP-CBEA-24-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.