Osram LAM676-Q2T1-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 1.4mm |
| Length | 2.3mm |
| Lens Style | Rectangular |
| Luminous Flux | 0.66lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAM676-Q2T1-1 to view detailed technical specifications.
No datasheet is available for this part.