Osram LAT676-L1M2-24 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.075lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-L1M2-24 to view detailed technical specifications.
No datasheet is available for this part.