Osram LAT676-L1M2-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 19.6mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-L1M2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.