The Osram LAT676-R1S2-1 is a single TOPLED Orange LED packaged in a PLCC with a wavelength of 622nm and a viewing angle of 120°. It emits a luminous flux of 0.56lm and a luminous intensity of 196mcd. The LED is RoHS compliant and available in a surface mount package.
Osram LAT676-R1S2-1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.56lm |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 622nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-R1S2-1 to view detailed technical specifications.
No datasheet is available for this part.