The Osram LAT676-R1S2-1-Z is an orange LED with a wavelength of 622nm and a luminous intensity of 196mcd. It has a viewing angle of 120° and is packaged in a PLCC package for surface mount applications. The LED operates over a temperature range of -40°C to 100°C and is lead free.
Osram LAT676-R1S2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 622nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-R1S2-1-Z to view detailed technical specifications.
No datasheet is available for this part.