
Surface mount LED emitter with a PLCC package, featuring a single amber element emitting at 615nm. This component offers a luminous flux of 0.6lm and luminous intensity of 280mcd with a wide 120° viewing angle. Designed for automotive applications, it operates with a forward current of 20mA and a reverse voltage of 12V, functioning within a temperature range of -40°C to 100°C. The lens is colorless, diffused, and round with a 2.4mm diameter, housed in a compact 3.2mm x 2.8mm x 2.1mm package.
Osram LAT676-R1S2-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 615nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-R1S2-24-Z to view detailed technical specifications.
No datasheet is available for this part.
