The LAT676-S1T1-1 is a single diffused LED from Osram, featuring a diffused, colorless, circular lens style and an orange color. It has a luminous flux of 0.76lm and a viewing angle of 120°. The LED is packaged in a PLCC package and is designed for surface mount applications.
Osram LAT676-S1T1-1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.76lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-S1T1-1 to view detailed technical specifications.
No datasheet is available for this part.