Osram LAT67F-U2AB-24 technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 50mA |
| Length | 3.4mm |
| Lens Style | Round |
| Luminous Flux | 3.3lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT67F-U2AB-24 to view detailed technical specifications.
No datasheet is available for this part.