The Osram LAT67F-U2AB-24-1-Z is a single-element surface-mount LED with a 617nm wavelength and 120° viewing angle. It has a luminous flux of 3.5lm and a luminous intensity of 1800mcd. The LED is packaged in a PLCC package and is available in quantities of 2000. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Osram LAT67F-U2AB-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT67F-U2AB-24-1-Z to view detailed technical specifications.
No datasheet is available for this part.