Osram LAT68B-T1V1-34-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 1.9mm |
| Illumination Color | Orange |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 590mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT68B-T1V1-34-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.