Osram LAT68B-T2V1-24 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 627.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TOPLED® Black Surface |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT68B-T2V1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.