Osram LAT776-R1S2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 622nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT776-R1S2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.