
Osram LATBG66B-ST-1+T7V-35+QS-3 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 6-lead MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBG66B-ST-1+T7V-35+QS-3 to view detailed technical specifications.
No datasheet is available for this part.