Osram LATBG66B-ST-1+T7V-35+QS-36 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Orange |
| Height | 2mm |
| Length | 3.3mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 738mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBG66B-ST-1+T7V-35+QS-36 to view detailed technical specifications.
No datasheet is available for this part.
