Osram LATBT66B technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Lens Style | Diffused, Circular |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66B to view detailed technical specifications.
No datasheet is available for this part.