Osram LATBT66B-ST-1+TU-35+Q-ZB technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue, Green, Orange |
| Length | 3.2mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 495mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66B-ST-1+TU-35+Q-ZB to view detailed technical specifications.
No datasheet is available for this part.