Osram LATBT66B-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66B-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.