The LATBT66CZ is a 3-element LED from Osram, packaged in a PLCC case and designed for surface mount applications. It features a diffused lens style and a luminous intensity of 560 millicandelas. The LED operates within a temperature range of -40°C to 100°C and has a viewing angle of 120 degrees. It is available on tape and reel for easy handling and installation.
Osram LATBT66CZ technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66CZ to view detailed technical specifications.
No datasheet is available for this part.