Osram LATBT686-QR-1+RS-78+KL-1-ZB-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT686-QR-1+RS-78+KL-1-ZB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.