Osram LATBT686-QR+RS+KL-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT686-QR+RS+KL-Z to view detailed technical specifications.
No datasheet is available for this part.